Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDWD60G120C5XKSA1
Order Code4717043
Product RangeCoolSiC Series
Also Known AsSP005746632, IDWD60G120C5
Technical Datasheet
225 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.260 |
| 5+ | €19.210 |
| 10+ | €17.150 |
| 50+ | €16.370 |
| 100+ | €15.570 |
| 250+ | €15.250 |
Price for:Each
Minimum: 1
Multiple: 1
€21.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD60G120C5XKSA1
Order Code4717043
Product RangeCoolSiC Series
Also Known AsSP005746632, IDWD60G120C5
Technical Datasheet
Product RangeCoolSiC Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Total Capacitive Charge280nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CoolSiC Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
280nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
60A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability