Print Page
3.603 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.760 |
5+ | €8.990 |
10+ | €8.210 |
50+ | €7.840 |
100+ | €6.030 |
250+ | €5.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLD60R070D1AUMA3
Order Code3775953
Product RangeCoolGaN
Also Known AsSP005557209, IGLD60R070D1
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id15A
Drain Source On State Resistance0.07ohm
Typical Gate Charge5.8nC
Transistor Case StyleLSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IGLD60R070D1AUMA3
1 Product Found
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.07ohm
Transistor Case Style
LSON
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
15A
Typical Gate Charge
5.8nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability