Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGLT65R110D2ATMA1
Order Code4573846
Product RangeCoolGaN G5 Series
Also Known AsIGLT65R110D2, SP005934583
Technical Datasheet
1.292 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.210 |
| 10+ | €2.810 |
| 100+ | €2.160 |
| 500+ | €1.920 |
| 1000+ | €1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLT65R110D2ATMA1
Order Code4573846
Product RangeCoolGaN G5 Series
Also Known AsIGLT65R110D2, SP005934583
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id15A
Drain Source On State Resistance0.14ohm
Typical Gate Charge2.4nC
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
No. of Pins16Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.14ohm
Transistor Case Style
HDSOP
No. of Pins
16Pins
Qualification
-
Continuous Drain Current Id
15A
Typical Gate Charge
2.4nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability