Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGOT60R070D1AUMA1
Order Code2981533
Product RangeCoolGaN
Also Known AsIGOT60R070D1, SP001505772
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id31A
Drain Source On State Resistance0.07ohm
Typical Gate Charge5.8nC
Transistor Case StyleSOIC
Transistor MountingSurface Mount
No. of Pins20Pins
Product RangeCoolGaN
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 600V CoolGaN™ enhancement mode power transistor
- Enhancement mode transistor, normally OFF switch
- Ultra-fast switching
- No reverse recovery charge
- Capable of reverse conduction
- Low gate charge, low output charge, reduces EMI
- Superior commutation ruggedness
- Qualified for industrial applications according to JEDEC standards (JESD47 and JESD22)
- Improves system efficiency and power density
- Enables higher operating frequency, system cost reduction savings
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.07ohm
Transistor Case Style
SOIC
No. of Pins
20Pins
Qualification
-
Continuous Drain Current Id
31A
Typical Gate Charge
5.8nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003361
Product traceability