Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGT60R190D1ATMA1
Order Code4220238
Product RangeCoolGaN Series
Technical Datasheet
1.953 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.840 |
10+ | €5.510 |
100+ | €4.450 |
500+ | €3.640 |
1000+ | €3.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGT60R190D1ATMA1
Order Code4220238
Product RangeCoolGaN Series
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id12A
Drain Source On State Resistance0.14ohm
Typical Gate Charge3.2nC
Transistor Case StylePG-HSOF-8-3
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.14ohm
Transistor Case Style
PG-HSOF-8-3
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
12A
Typical Gate Charge
3.2nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001