Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKD06N60RATMA1
Order Code1832340
Also Known AsIKD06N60R , SP000964628
Technical Datasheet
1.204 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €0.755 |
100+ | €0.499 |
500+ | €0.396 |
1000+ | €0.355 |
5000+ | €0.323 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKD06N60RATMA1
Order Code1832340
Also Known AsIKD06N60R , SP000964628
Technical Datasheet
Continuous Collector Current6A
Collector Emitter Saturation Voltage2.1V
Power Dissipation100W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
6A
Power Dissipation
100W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
2.1V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability