Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKP20N60H3XKSA1
Order Code2839425
Product RangeTRENCHSTOPT
Also Known AsIKP20N60H3, SP000852236
Technical Datasheet
154 In Stock
3.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.540 |
| 10+ | €1.340 |
| 100+ | €1.120 |
| 500+ | €0.879 |
| 1000+ | €0.846 |
Price for:Each
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKP20N60H3XKSA1
Order Code2839425
Product RangeTRENCHSTOPT
Also Known AsIKP20N60H3, SP000852236
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.95V
Power Dissipation170W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOPT
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High speed IGBT in trench and fieldstop technology suitable for use in uninterruptible power supplies, welding converters and converters with high switching frequency.
- TRENCHSTOP™ technology offering very low VCEsat and low EMI
- Very soft, fast recovery anti-parallel diode
- Maximum junction temperature 175°C
- Qualified according to JEDEC for target applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
170W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOPT
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.95V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability