Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKQ75N120CS6XKSA1
Order Code2986437
Product RangeTRENCHSTOP IGBT6
Also Known AsIKQ75N120CS6, SP001666624
Technical Datasheet
202 In Stock
240 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.500 |
| 5+ | €6.050 |
| 10+ | €4.600 |
| 50+ | €4.450 |
| 100+ | €4.310 |
| 250+ | €4.160 |
Price for:Each
Minimum: 1
Multiple: 1
€7.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKQ75N120CS6XKSA1
Order Code2986437
Product RangeTRENCHSTOP IGBT6
Also Known AsIKQ75N120CS6, SP001666624
Technical Datasheet
Continuous Collector Current150A
Collector Emitter Saturation Voltage1.85V
Power Dissipation880W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT6
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
150A
Power Dissipation
880W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT6
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability