480 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.810 |
10+ | €2.850 |
100+ | €1.940 |
500+ | €1.520 |
1000+ | €1.490 |
Product Information
Product Overview
IKW20N60TFKSA1 is a 600V, 20A IGBT discrete with anti-parallel diode in a 3 pin TO-247 package. This Hard-switching 600V, 20A TRENCHSTOP™ IGBT3 copacked with full-rated free-wheeling diode, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest VCE drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in VCEsat
- Very soft, fast recovery anti-parallel emitter controlled diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
41A
166W
TO-247
175°C
TRENCHSTOP Series
No SVHC (21-Jan-2025)
1.5V
600V
3Pins
Through Hole
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate