Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKW40N65ES5XKSA1
Order Code2709917
Product RangeTRENCHSTOP 5 Series
Also Known AsIKW40N65ES5, SP001319680
Technical Datasheet
193 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.260 |
| 10+ | €2.380 |
| 100+ | €1.960 |
| 500+ | €1.520 |
| 1000+ | €1.490 |
Price for:Each
Minimum: 1
Multiple: 1
€4.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW40N65ES5XKSA1
Order Code2709917
Product RangeTRENCHSTOP 5 Series
Also Known AsIKW40N65ES5, SP001319680
Technical Datasheet
Continuous Collector Current79A
Collector Emitter Saturation Voltage1.7V
Power Dissipation230W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IKW40N65ES5XKSA1 is a TRENCHSTOP™ 5 soft switching IGBT. It is a high speed soft switching IGBT copacked with full current rated RAPID 1 fast and soft antiparallel diode. Application includes resonant converters, uninterruptible power supplies, and welding converters, Mid to high range switching frequency converters.
- High speed S5 technology offering
- High speed smooth switching device for hard and soft switching
- Very low VCEsat, 1.35V at nominal current
- Plug and play replacement of previous generation IGBTs
- 650V break down voltage, low gate charge QG
- IGBT copacked with full rated RAPID 1 fast antiparallel diode
- Maximum junction temperature 175°C
- Qualified according to JEDEC for target applications
- Collector-emitter voltage, Tvj ≥25°C is 650V, turn-on delay time is 19ns (typ, Tvj=25°C)
- PG-TO247-3 package
Technical Specifications
Continuous Collector Current
79A
Power Dissipation
230W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 Series
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
Product traceability