Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKY75N120CH3XKSA1
Order Code3227600
Product RangeHighSpeed 3
Also Known AsIKY75N120CH3, SP001465128
Technical Datasheet
226 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.600 |
5+ | €14.120 |
10+ | €13.640 |
50+ | €9.660 |
100+ | €9.240 |
250+ | €8.360 |
Price for:Each
Minimum: 1
Multiple: 1
€14.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKY75N120CH3XKSA1
Order Code3227600
Product RangeHighSpeed 3
Also Known AsIKY75N120CH3, SP001465128
Technical Datasheet
Continuous Collector Current150A
Collector Emitter Saturation Voltage2V
Power Dissipation938W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeHighSpeed 3
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
150A
Power Dissipation
938W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
HighSpeed 3
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
1.2kV
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability