Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM241L6T2BAKMA1
Order Code4057937
Product RangeCIPOS IM241 Series
Also Known AsSP005426929, IM241-L6T2B
Technical Datasheet
198 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.050 |
| 5+ | €5.280 |
| 10+ | €4.500 |
| 50+ | €3.930 |
| 100+ | €3.850 |
Price for:Each
Minimum: 1
Multiple: 1
€6.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM241L6T2BAKMA1
Order Code4057937
Product RangeCIPOS IM241 Series
Also Known AsSP005426929, IM241-L6T2B
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)6A
Isolation Voltage2kV
IPM Case StyleSOP23
IPM SeriesCIPOS Micro
Product RangeCIPOS IM241 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IM241L6T2BAKMA1 is a IM241-x6 series 3-phase Intelligent Power Module(IPM) designed for high-efficiency appliance motor drives such as fans and pumps.
- Output current is 6A, fast speed for low losses
- 600V 3-phase inverter including gate drivers & bootstrap function
- Reverse Conducting IGBT Gen 2 (RCD2) optimized for motor drives
- Temperature monitor
- Accurate overcurrent shutdown (±5%)
- Fault reporting and programmable fault clear
- Advanced input filter with shoot-through protection
- Optimized dV/dt for loss and EMI trade offs
- Open-emitter for single and leg-shunt current sensing
- 3.3V logic compatible, isolation 2000VRMS (1min)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
6A
IPM Case Style
SOP23
Product Range
CIPOS IM241 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Micro
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability