Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.480 |
25+ | €1.370 |
50+ | €1.310 |
100+ | €1.240 |
500+ | €1.110 |
Product Information
Product Overview
IM66D130AXTMA1 is an AEC-Q103 qualified high-performance digital XENSIV™ MEMS microphone. It is designed for applications where low self-noise (high SNR), wide dynamic range, low distortions, and a high acoustic overload point are required. The low cut-off frequency (LFRO) makes it a well-suited device for active noise cancelling (ANC) applications. It is based on a miniaturized microphone design and results in high linearity of the output signal within a high dynamic range. With its low equivalent noise floor, the microphone is no longer the limiting factor in the audio signal chain and enables higher performance of voice recognition algorithms. It is used in applications such as active noise cancellation / road noise cancellation (ANC/RNC), hands-free calling / voice control, emergency call, siren detection, and road condition detection.
- Automotive qualification, flat frequency response down to 7Hz for best ANC performance
- Close sensitivity and phase matching for optimum beam forming
- Extended availability to match automotive design cycles
- Digital PDM output, active THD compensation to reduce distortions at high SPL levels
- Supply voltage range from 1.62V to 3.6V
- Clock frequency range is 3MHz maximum
- Clock duty cycle is 55% maximum
- Clock rise/fall time is 13ns maximum
- Power supply rejection (sine) is -91dBFS typical
- Operating temperature range from -40°C to +105°C, TLGA-5-6 package
Technical Specifications
MEMS
1.62V to 3.6V
PDM
130dB
1.62V
-40°C
-36dB
TLGA
PDM
AEC-Q103
AEC-Q103
MEMS Microphone
Omnidirectional
66dB
TLGA
3.6V
105°C
-
5Pins
IP57
XENSIV Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate