Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM68D128BV01XTMA1
Order Code4707468
Product RangeXENSIV Series
Technical Datasheet
4.997 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
10+ | €1.160 |
50+ | €1.000 |
100+ | €0.939 |
250+ | €0.876 |
500+ | €0.816 |
1000+ | €0.800 |
2500+ | €0.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM68D128BV01XTMA1
Order Code4707468
Product RangeXENSIV Series
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.6V to 3.465V
Control InterfacePDM
Audio IC Case StylePG-TLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
PDM
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Range
1.6V to 3.465V
Audio IC Case Style
PG-TLGA
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability