Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.690 |
| 10+ | €1.440 |
| 50+ | €1.270 |
| 100+ | €1.210 |
| 250+ | €1.120 |
| 500+ | €1.040 |
| 1000+ | €0.958 |
| 2500+ | €0.912 |
Product Information
Product Overview
IM69D120V01XTSA1 is a high-performance digital XENSIV™ MEMS microphone. It is designed for applications where low self-noise, wide dynamic range, low distortions and a high acoustic overload point are required. It is based on a miniaturized symmetrical microphone design, similar to that utilized in studio condenser microphones, and results in high linearity of the output signal within a dynamic range of 95dB. The microphone distortion does not exceed 1% even at sound pressure levels of 118dBSPL. The flat frequency response and tight manufacturing tolerance result in close phase matching of the microphones, which is important for multi-microphone applications. Typical applications include devices with voice user interface, smart speakers, home automation, IoT devices, active noise cancellation headphones and earphones, high-quality audio capturing, conference systems, cameras and camcorders, and industrial or home monitoring with audio pattern detection.
- Signal to noise ratio is 69dB(A) typ (A-weighted, fclock=3.072MHz, TA = 25°C)
- Total harmonic distortion is 0.5% typ (94dBSPL, measuring 2nd to 5th harmonics, 1KHz, TA = 25°C)
- Acoustic overload point is 120dBSPL typ (THD = 10%, TA = 25°C)
- Sensitivity range from -27 to -25dBFS (1KHz, 94 dBSPL, TA = 25°C)
- Phase response is 2° typ (1KHz, VDD = 1.8V, fCLK = 3.072MHz, TA = 25°C)
- Low frequency cutoff point is 28Hz typ (-3dB point relative to 1KHz, TA = 25°C)
- Very fast analogue to digital conversion speed (6µs latency at 1KHz)
- Power optimized modes determined by PDM clock frequency
- PDM output, omnidirectional pickup pattern
- Ambient temperature range from -40 to 100°C
Technical Specifications
MEMS Microphone
-
5Pins
100°C
-
No SVHC (21-Jan-2025)
1.62V to 3.6V
LGA
-40°C
XENSIV
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate