Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.950 |
50+ | €1.800 |
100+ | €1.650 |
250+ | €1.490 |
500+ | €1.340 |
1000+ | €1.190 |
2500+ | €1.170 |
Product Information
Product Overview
IM72D128V01XTSA1 is an IP57 dust and water-resistant digital PDM XENSIV™ MEMS microphone. It is an ultra-high performance digital PDM MEMS microphone designed for applications that require a very high SNR and low distortion and which is also IP57 robust to dust and water. Best-in-class signal-to-noise ratio of 72dB(A) enables far-field and low-volume audio pick-up. The flat frequency response (20Hz low-frequency roll-off) and tight manufacturing tolerance improve the performance of multi-microphone applications. The digital microphone ASIC contains an extremely low-noise preamplifier and a high-performance sigma-delta ADC. Typical applications include active noise cancellation headphones and earphones, devices with Voice user interface, smart speakers, home automation, IoT devices, high-quality audio capturing, laptops and tablets, conference systems, cameras and camcorders, and industrial or home monitoring with audio pattern detection.
- Component level IP57 water and dust resistant, dynamic range of 106dB
- Acoustic overload point is 128dBSPL typ (measuring 2nd to 5th harmonics, 1KHz, TA = 25°C)
- Signal to noise ratio is 67dB(A) typ (fclock = 768KHz, 20Hz to 8KHz bandwidth, TA = 25°C)
- Digital PDM output, omnidirectional pickup pattern
- Power optimized modes determined by PDM clock frequency
- Total harmonic distortion is 0.5% typ (measuring 2nd to 5th harmonics, 1KHz, 94dBSPL, TA = 25°C)
- Supply voltage range from 1.62 to 3.6V
- Clock duty cycle range from 40 to 60% (fclock≤ 3MHz, TA = 25°C)
- Clock rise/fall time is 13ns max (10% to 90%, TA = 25°C)
- PG-LLGA-5-3 package, ambient operating temperature range from -40 to +85°C
Technical Specifications
MEMS Microphone
PDM
5Pins
85°C
-
1.62V to 3.6V
LLGA
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate