Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB60R125CPATMA1
Order Code1664016
Product RangeCoolMOS Series
Also Known AsIPB60R125CP, SP000297368
Technical Datasheet
3.544 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
10+ | €1.940 |
100+ | €1.880 |
500+ | €1.830 |
1000+ | €1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB60R125CPATMA1
Order Code1664016
Product RangeCoolMOS Series
Also Known AsIPB60R125CP, SP000297368
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id25A
Drain Source On State Resistance0.125ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IPB60R125CPATMA1 is a IPB60R125CP CoolMOS™ power transistor this CoolMOS™ CP is specially designed for hard switching topologies for server and telecom.
- Lowest figure-of-merit RONxQg
- Ultra-low gate charge
- Extreme dv/dt rated
- High peak current capability
- Qualified according to JEDEC for target applications
- 25A continuous drain current at TC = 25°C
- 82A pulsed drain current at TC = 25°C
- 208W power dissipation at TC = 25°C
- Operating and storage temperature range from -55 to 150°C
- Gate threshold voltage(V GS(th) ) of 3.5V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
25A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS Series
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
Product traceability