Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPG20N04S412ATMA1
Order Code2725853
Product RangeOptiMOS T2 Series
Also Known AsIPG20N04S4-12, SP000705560
Technical Datasheet
4.565 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.914 |
10+ | €0.810 |
100+ | €0.586 |
500+ | €0.462 |
1000+ | €0.356 |
5000+ | €0.355 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N04S412ATMA1
Order Code2725853
Product RangeOptiMOS T2 Series
Also Known AsIPG20N04S4-12, SP000705560
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.0111ohm
Drain Source On State Resistance P Channel0.0111ohm
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel41W
Power Dissipation P Channel41W
Operating Temperature Max175°C
Product RangeOptiMOS T2 Series
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OptiMOS™ -T2 power transistor
- Dual N-channel normal level - enhancement mode
- Automotive AEC Q101 qualified
- 175°C operating temperature
- 100% avalanche tested
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
0.0111ohm
No. of Pins
8Pins
Power Dissipation P Channel
41W
Product Range
OptiMOS T2 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.0111ohm
Transistor Case Style
TDSON
Power Dissipation N Channel
41W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171