Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPLU300N04S4R8XTMA1
Order Code2725859
Product RangeOptiMOS T2
Also Known AsIPLU300N04S4-R8, SP001063102
Technical Datasheet
3.011 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.560 |
10+ | €4.170 |
100+ | €3.270 |
500+ | €3.030 |
1000+ | €2.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPLU300N04S4R8XTMA1
Order Code2725859
Product RangeOptiMOS T2
Also Known AsIPLU300N04S4-R8, SP001063102
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id300A
Drain Source On State Resistance770µohm
Transistor Case StyleH-PSOF-8-1
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation429W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS T2
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OptiMOS™-T2 power-transistor
- N-channel enhancement mode
- AEC qualified
- 175°C operating temperature
- Ultra-low Rds(on)
- 100% avalanche tested
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
H-PSOF-8-1
Rds(on) Test Voltage
10V
Power Dissipation
429W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
770µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS T2
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability