Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.997 |
10+ | €0.802 |
50+ | €0.752 |
100+ | €0.711 |
250+ | €0.687 |
500+ | €0.669 |
1000+ | €0.653 |
2500+ | €0.572 |
Product Information
Product Overview
IR2106STRPBF is a high voltage, high-speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation, fully operational to +600V, HIN/LIN input logic
- Tolerant to negative transient voltage dV/dt immune, undervoltage lockout for both channels
- Gate drive supply range from 10 to 20V, turn-on and off delay matching is 30ns max (TA=25°C)
- Matched propagation delay for both channels, logic and power ground +/- 5V offset
- Lower di/dt gate driver for better noise immunity, outputs in phase with inputs, COM ground pins
- Output high short circuit pulsed current is 120mA min (VO=0V, PW ≤ 10µs)
- Output low short circuit pulsed current is 250mA min (VO=15V, PW ≤ 10µs)
- Turn-on propagation delay is 220ns typ (VS=0V, VBIAS (VCC, VBS)=15V, CL=1000pF and TA=25°C)
- Turn-off propagation delay is 200ns typ (VS=600V, CL=1000pF and TA=25°C)
- 8 lead SOIC package, ambient temperature range from -40 to 125°C
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
200mA
10V
-40°C
220ns
-
MSL 2 - 1 year
-
MOSFET
SOIC
Non-Inverting
350mA
20V
125°C
200ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate