Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR21364STRPBF
Order Code2580753
Also Known AsIR21364STRPBF, SP001539912
Technical Datasheet
925 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.300 |
10+ | €2.500 |
25+ | €2.230 |
50+ | €2.050 |
100+ | €1.900 |
250+ | €1.790 |
500+ | €1.740 |
1000+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR21364STRPBF
Order Code2580753
Also Known AsIR21364STRPBF, SP001539912
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver Configuration3 Phase Bridge
Power Switch TypeIGBT
No. of Pins28Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current200mA
Sink Current350mA
Supply Voltage Min11.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay500ns
Output Delay530ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Bridge
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
200mA
Supply Voltage Min
11.5V
Operating Temperature Min
-40°C
Input Delay
500ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
IGBT
IC Case / Package
WSOIC
Input Type
Non-Inverting
Sink Current
350mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
530ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
Product traceability