Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR2136JTRPBF
Order Code2580754
Also Known AsIR2136JTRPBF, SP001535412
Technical Datasheet
2.599 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.090 |
10+ | €4.010 |
50+ | €3.930 |
100+ | €3.840 |
250+ | €3.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2136JTRPBF
Order Code2580754
Also Known AsIR2136JTRPBF, SP001535412
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins44Pins
IC Case / PackagePLCC
IC MountingSurface Mount
Input TypeInverting
Source Current200mA
Sink Current350mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay425ns
Output Delay400ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Half Bridge
No. of Pins
44Pins
IC Mounting
Surface Mount
Source Current
200mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
425ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
PLCC
Input Type
Inverting
Sink Current
350mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
400ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051