Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR2156STRPBF
Order Code3155057
Also Known AsIR2156STRPBF, SP001576046
Technical Datasheet
11.136 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.570 |
50+ | €1.450 |
100+ | €1.120 |
250+ | €1.090 |
500+ | €1.080 |
1000+ | €1.040 |
2500+ | €1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2156STRPBF
Order Code3155057
Also Known AsIR2156STRPBF, SP001576046
Technical Datasheet
Ballast Controller Type-
Supply Voltage Min10.5V
Supply Voltage Max16.5V
IC Case / PackageNSOIC
No. of Pins14Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
MSL-
Product Overview
The IR2156 incorporates a high voltage halfbridge gate driver with a programmable oscillator and state diagram to form a complete ballast control IC. The IR2156 features include programmable preheat and run frequencies, programmable preheat time, programmable dead-time, and programmable overcurrent protection. Comprehensive protection features such as protection from failure of a lamp to strike, filament failures, as well as an automatic restart function, have been included in the design.
- Ballast control and half bridge driver in one IC
- Programmable preheat frequency
- Programmable preheat time
- Internal ignition ramp
- Programmable over-current threshold
- Programmable run frequency
- Programmable dead time
- DC bus under-voltage reset
- Shutdown pin with hysteresis
- Internal 15.6V zener clamp diode on Vcc
- Micropower startup (150µA)
- Latch immunity and ESD protection
Technical Specifications
Ballast Controller Type
-
Supply Voltage Max
16.5V
No. of Pins
14Pins
Operating Temperature Max
125°C
MSL
-
Supply Voltage Min
10.5V
IC Case / Package
NSOIC
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability