Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF200S234
Order Code3227659RL
Product RangeStrongIRFET
Also Known AsSP001593688
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF200S234
Order Code3227659RL
Product RangeStrongIRFET
Also Known AsSP001593688
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id90A
On Resistance Rds(on)0.014ohm
Drain Source On State Resistance0.014ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation417W
Power Dissipation Pd417W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for IRF200S234
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.014ohm
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation
417W
No. of Pins
3Pins
Product Range
StrongIRFET
Automotive Qualification Standard
-
Channel Type
N Channel
Continuous Drain Current Id
90A
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
417W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003