Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF540NPBF
Order Code8648298
Product RangeHEXFET Series
Also Known AsSP001561906
Technical Datasheet
83.906 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €1.000 |
100+ | €0.608 |
500+ | €0.511 |
1000+ | €0.476 |
5000+ | €0.435 |
Price for:Each
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF540NPBF
Order Code8648298
Product RangeHEXFET Series
Also Known AsSP001561906
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id33A
Drain Source On State Resistance0.044ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation130W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRF540NPBF is 100V single N channel HEXFET power MOSFET in 3 pin TO-220AB package. It utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit combined with fast switching speed and ruggedized device design that HEXFET power MOSFETs which are well known for the designer with an extremely efficient and reliable device for use in a wide variety of applications.
- Drain to source voltage Vds is 100V
- Gate to source voltage is ±20V
- On-resistance Rds(on) of 44mohm at Vgs of 10V
- Power dissipation Pd of 130W at 25°C
- Continuous drain current Id of 33A at Vgs 10V and 25°C
- Operating junction temperature range from -55°C to 175°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
33A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
130W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.044ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Technical Docs (3)
Alternatives for IRF540NPBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002712