Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.744 |
100+ | €0.573 |
500+ | €0.456 |
1000+ | €0.414 |
5000+ | €0.352 |
Product Information
Product Overview
The IRF7424TRPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve the extremely low ON-resistance per silicon area. This benefit provides the designer with an extremely efficient device for use in battery and load management applications. It has been modified through a customized lead-frame for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapour phase, infrared or wave soldering technique.
- Industry standard pin-out
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
11A
SOIC
10V
2.5W
150°C
-
No SVHC (21-Jan-2025)
30V
0.0135ohm
Surface Mount
2.5V
8Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IRF7424TRPBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate