Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS21091SPBF
Order Code1688535
Also Known AsSP001542794
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS21091SPBF
Order Code1688535
Also Known AsSP001542794
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
No. of Pins8Pins
Source Current290mA
Sink Current600mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay750ns
Output Delay200ns
Product Range-
Qualification-
Product Overview
The IRS21091SPBF is a high voltage high speed power MOSFET and IGBT Half-bridge Driver with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for both channels
- 3.3, 5 and 15V Input logic compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- High-side output in phase with IN input
- Logic and power ground ±5V offset
- Internal 500ns dead-time and programmable up to 5µs with one external RDT resistor
- Lower di/dt gate driver for better noise immunity
- Dual function DT/SD input turns OFF both channels
Applications
Power Management
Technical Specifications
No. of Channels
2Channels
No. of Pins
8Pins
Sink Current
600mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
200ns
Qualification
-
Gate Driver Type
-
Source Current
290mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
750ns
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001