Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS2153DPBF
Order Code1271804
Also Known AsIRS2153DPBF, SP001545584
Technical Datasheet
2.148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
10+ | €2.020 |
25+ | €1.870 |
50+ | €1.850 |
100+ | €1.830 |
250+ | €1.790 |
500+ | €1.750 |
1000+ | €1.700 |
Price for:Each
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2153DPBF
Order Code1271804
Also Known AsIRS2153DPBF, SP001545584
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input Type-
Source Current180mA
Sink Current260mA
Supply Voltage Min10.1V
Supply Voltage Max16.8V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay350ns
Product Range-
Qualification-
MSL-
Product Overview
The IRS2153DPBF is a self-oscillating half-bridge Gate Driver IC using a more advanced silicon platform and incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. The HVIC and latch immune CMOS technologies enable rugged monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate driver. It is based on the popular IR2153 self-oscillating half-bridge gate driver IC.
- CT, RT programmable oscillator
- Micropower start-up
- Non-latched shutdown on CT pin
- Internal bootstrap FET
- Excellent latch immunity on all inputs and outputs
- ±50V/ns dV/dt Immunity
- ESD protection on all pins
- Internal dead time
Applications
Industrial
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
180mA
Supply Voltage Min
10.1V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
DIP
Input Type
-
Sink Current
260mA
Supply Voltage Max
16.8V
Operating Temperature Max
125°C
Output Delay
350ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability