Print Page
2.977 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.477 |
10+ | €0.464 |
100+ | €0.452 |
500+ | €0.439 |
1000+ | €0.430 |
2500+ | €0.421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2505LTRPBF
Order Code2577210
Product RangeµPFC
Also Known AsSP001573536
Technical Datasheet
PFC Mode of OperationCritical Conduction Mode
Control ModeAverage Current
Frequency ModeFixed
Supply Voltage Min10.5V
Supply Voltage Max21.8V
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeµPFC
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (08-Jul-2021)
Controller IC Case StyleSOT-23
Duty Cycle (%)-
Frequency-
Operating Supply Current10mA
Startup Current60µA
UVLO3.2V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PFC Mode of Operation
Critical Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
21.8V
No. of Pins
5Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Duty Cycle (%)
-
Operating Supply Current
10mA
UVLO
3.2V
Control Mode
Average Current
Supply Voltage Min
10.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
µPFC
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOT-23
Frequency
-
Startup Current
60µA
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001