Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM808-204MH
Order Code2781308
Product RangeCIPOS Nano
Also Known AsIRSM808-204MH, SP001541016
Technical Datasheet
1.294 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.340 |
10+ | €2.530 |
25+ | €2.330 |
50+ | €2.230 |
100+ | €2.120 |
500+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM808-204MH
Order Code2781308
Product RangeCIPOS Nano
Also Known AsIRSM808-204MH, SP001541016
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)250V
Current Rating (Ic / Id)20A
Isolation Voltage1.5kV
IPM Case StylePQFN
IPM SeriesCIPOS Nano
Product RangeCIPOS Nano
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
20A
IPM Case Style
PQFN
Product Range
CIPOS Nano
Voltage Rating (Vces / Vdss)
250V
Isolation Voltage
1.5kV
IPM Series
CIPOS Nano
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
Product traceability