Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRSM836-035MATR
Order Code3889228
Product RangeµIPM iMOTION Series
Also Known AsSP001541280, IRSM836-035MATR
Technical Datasheet
1.977 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.890 |
5+ | €7.850 |
10+ | €6.770 |
50+ | €6.100 |
100+ | €5.670 |
250+ | €4.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRSM836-035MATR
Order Code3889228
Product RangeµIPM iMOTION Series
Also Known AsSP001541280, IRSM836-035MATR
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)3A
Isolation Voltage1.5kV
IPM Case StylePQFN
IPM SeriesµIPM
Product RangeµIPM iMOTION Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Integrated power module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR's technology offers an extremely compact, high performance AC motor-driver in an isolated package. This advanced IPM offers a combination of IR's low RDS(on) Trench MOSFET technology and the industry benchmark 3-phase high voltage, rugged driver in a small PQFN package. It suitable for applications that are space-constrained. Integrated over-current protection, fault reporting and under-voltage lockout functions deliver a high level of protection and fail-safe operation.
- Integrated gate drivers and bootstrap functionality
- Open-source for leg-shunt current sensing
- Protection shutdown pin
- Low RDS(on) Trench FREDFET
- Under-voltage lockout for all channels
- Matched propagation delay for all channels
- Optimized dV/dt for loss and EMI trade offs
- 3.3V Schmitt-triggered active high input logic
- Cross-conduction prevention logic
- Motor power range up to 110W without heat sink
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
3A
IPM Case Style
PQFN
Product Range
µIPM iMOTION Series
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1.5kV
IPM Series
µIPM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability