Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoISO1H811GAUMA1
Order Code2432507
Also Known AsISO1H811G, SP000413798
Technical Datasheet
637 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.990 |
10+ | €6.190 |
25+ | €5.750 |
50+ | €5.510 |
100+ | €5.260 |
250+ | €5.020 |
500+ | €5.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISO1H811GAUMA1
Order Code2432507
Also Known AsISO1H811G, SP000413798
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage5.5V
Current Limit625mA
On State Resistance0.15ohm
IC Case / PackageSOIC
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs8Outputs
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Product Overview
The ISO1H811G is a galvanically isolated 8-bit Data Interface provides 8 fully protected high-side Power Switch that can handle currents up to 625mA. An 8 bit parallel μC compatible interface allows connecting the IC directly to a μC system. The input interface supports also a direct control mode and is designed to operate with 3.3/5V CMOS compatible levels. The data transfer from input to output side is realized by the integrated Coreless Transformer Technology.
- Parallel interface
- Direct control mode
- High common mode transient immunity
- Short-circuit protection
- Maximum current internally limited
- Overload protection
- Overvoltage protection (including load dump)
- Undervoltage shutdown with autorestart and hysteresis
- Switching inductive loads
- Common output disable pin
- Thermal shutdown with restart
- Thermal independence of separate channels
- Common diagnostic output
- Loss of GNDbb and loss of Vbb protection
- Reverse output voltage protection
- Isolated return path for DIAG signal
- Vbb monitoring
Applications
Industrial, Power Management
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.15ohm
No. of Pins
36Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
8Channels
Current Limit
625mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability