Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoITS42008SBDAUMA1
Order Code2780977
Also Known AsITS42008-SB-D, SP001007690
Technical Datasheet
3.652 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.370 |
10+ | €5.700 |
25+ | €5.290 |
50+ | €5.060 |
100+ | €4.820 |
250+ | €4.610 |
500+ | €4.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS42008SBDAUMA1
Order Code2780977
Also Known AsITS42008-SB-D, SP001007690
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage45V
Current Limit1.4A
On State Resistance0.15ohm
IC Case / PackageSOIC
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs8Outputs
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
45V
On State Resistance
0.15ohm
No. of Pins
36Pins
On / Enable Input Polarity
-
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
8Channels
Current Limit
1.4A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
Product traceability