5.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.630 |
50+ | €1.490 |
100+ | €1.330 |
250+ | €1.260 |
500+ | €1.220 |
1000+ | €1.180 |
2500+ | €1.120 |
Product Information
Product Overview
The ITS428L2 is a 1-output high-side vertical power MOSFET Switch with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS® technology. It provides embedded protection functions and overvoltage protection (including load dump) with external resistor.
- Very low standby current
- Improved electromagnetic compatibility
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Wide operating voltage range
- Logic ground independent from load ground
- Short-circuit protection
- Overload protection
- Current limitation
- Thermal shutdown
- Reverse battery protection with external resistor
- Loss of ground and loss of VBB protection
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
41V
0.06ohm
5Pins
-
-30°C
AEC-Q100
-
AEC-Q100
1Channels
17A
TO-252 (DPAK)
Yes
1Outputs
85°C
-
No SVHC (21-Jan-2025)
TO-252 (DPAK)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate