2.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €4.690 |
10+ | €3.570 |
25+ | €3.230 |
50+ | €3.110 |
100+ | €2.990 |
250+ | €2.840 |
500+ | €2.750 |
1000+ | €2.400 |
Product Information
Product Overview
The ITS711L1 is a 4-channel high-side vertical power FET Switch with charge pump, ground referenced CMOS compatible input, diagnostic feedback and monolithically integrated in Smart SIPMOS® technology. It provides embedded protective functions, under-voltage and overvoltage shutdown with auto-restart and hysteresis.
- Overload protection
- Current limitation
- Fast demagnetization of inductive loads
- Open load in ON state
- Reverse battery protection
- Loss of GND and loss of VBB protection
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
34V
0.165ohm
20Pins
-
-30°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
4Channels
4A
SOIC
-
4Outputs
85°C
-
No SVHC (21-Jan-2025)
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate