Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITDRIVER2EDF7275FTOBO1
Order Code2981508
Also Known AsSP002478952, KIT_DRIVER_2EDF7275F
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.630 |
Price for:Each
Minimum: 1
Multiple: 1
€23.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITDRIVER2EDF7275FTOBO1
Order Code2981508
Also Known AsSP002478952, KIT_DRIVER_2EDF7275F
Silicon ManufacturerInfineon
Silicon Core Number2EDF7275F
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEvaluation Kit 2EDF7275F
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation kit for EiceDRIVER™ 2EDF7275F dual-channel low side functional-isolated gate driver IC with truly differential inputs.
- Complete and easy solution platform integrating gate driver IC and CoolMOS™ or OptiMOS™ MOSFET
- Easy to replace and test different power MOSFETs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Kit 2EDF7275F
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
2EDF7275F
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25