Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMC12BOOT001TOBO1
Order Code2443544
Also Known AsKITXMC12BOOT001TOBO1, SP001069654
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.310 |
Price for:Each
Minimum: 1
Multiple: 1
€21.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC12BOOT001TOBO1
Order Code2443544
Also Known AsKITXMC12BOOT001TOBO1, SP001069654
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC1000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberXMC1200
Kit ContentsCPU Card XMC1200 & Segger J-Link Debugger
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KIT_XMC12_BOOT_001 is a Boot Kit for XMC1200 (ARM Cortex-M0 based) Microcontroller. The board houses the microcontroller and a 2x30 pin edge for application expansion. This board along with application cards demonstrates the capabilities of XMC1200. The main use case for this board is to demonstrate the generic features of XMC1200 device including tool chain. The focus is safe operation under evaluation conditions.
- Connection to application cards via card edge connector
- Detachable SEGGER J-Link debugger and UART virtual COM port, with micro USB connector
- Five user LEDs
- Potentiometer, connected to analogue input P2.5
- Power supply via micro-USB connector
Applications
Test & Measurement, Industrial, LED Lighting
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC1000
Core Sub-Architecture
Cortex-M0
Kit Contents
CPU Card XMC1200 & Segger J-Link Debugger
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC1200
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006