Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC357TA3V3TFTTOBO1
Order Code3865668
Also Known AsSP005346846, KIT_A2G_TC357TA_3V3_TFT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €198.840 |
Price for:Each
Minimum: 1
Multiple: 1
€198.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC357TA3V3TFTTOBO1
Order Code3865668
Also Known AsSP005346846, KIT_A2G_TC357TA_3V3_TFT
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits-
Silicon Family NameAURIX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTC357TA
Kit ContentsEvaluation Board TC357TA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Basic 3V3 TC357TA ADAS application kit offers limited access to signals for early evaluation purposes. An additional touchscreen display offers convenient handling.
- LCD XGA Display 320x240
- SD card slot (mini SD)
- High speed CAN transceiver (CAN FD capable)
- USB to UART bridge - Ethernet Gigabit PHY
- LIN transceiver – crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging
- 4 low power status LEDs
- RTC with alarm, acoustic beeper
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Evaluation Board TC357TA
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
TC357TA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25