Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITAURIXTC275LITETOBO1
Order Code3529900
Also Known AsSP005431309, KIT_AURIX_TC275_LITE
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.820 |
Price for:Each
Minimum: 1
Multiple: 1
€58.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITAURIXTC275LITETOBO1
Order Code3529900
Also Known AsSP005431309, KIT_AURIX_TC275_LITE
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameAURIX
Core ArchitectureTriCore
Core Sub-Architecture-
Silicon Core NumberTC275
Kit ContentsEvalution Board TC275
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITAURIXTC275LITETOBO1 is an AURIX™ TC275 lite kit which is equipped with a 32bit single-chip AURIXTM TriCore™ based-microcontroller Aurix™ TC275. It can be used with a range of development tools including AURIX™ Development Studio, Infineon’s free of charge Eclipse based IDE, or the Eclipse based “FreeEntryToolchain” from Hightec/PLS/Infineon.
- 200MHz CPU Core AURIX™ in PG-LQFP176-22 package with 20MHz external crystal freq
- 4Mbyte flash and 384KB usable for EEPROM emulation data memory AURIX™
- 93LC46B-I/Sn debugger: 1 Kbyte external flash, 12MHz external crystal freq, USB3.0 or DAP connector
- Power: on-board debugger micro-AB USB interface, 5V external powering
- Connectors: Most AURIX™ pins available on expansion connectors (X1, X2), CAN connector
- Connector: 2 Infineon Shield2Go, Arduino compatible connector for 3.3V, mikroBUS™, micro-USB
- CAN transceiver TLE9251VSJ from Infineon and 1 user push-button, 3 user LEDs
- Reset push-button
- Potentiometer (10kOhm) for variable analogue input
- Board dimension is 66.3 x 131.0mm²
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Evalution Board TC275
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC275
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5