Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €237.360 |
Product Information
Product Overview
KITAURIXTC297TFTTOBO1 is a low-cost and flexible application development platform for the 32bit AURIX™ multi-core TriCore™ family. To simplify the development of your own application, the kit is supplied with a variety of on-board components including a highly integrated software development environment that gives you everything you need to compile, debug, and flash your AURIX™ multi-core application. The board features 3 x 32-bit scalar TriCore™ CPU running at up to 300MHz in the full automotive temperature range and up to 8MB flash and 728KB RAM. Typical applications include domain control, advanced drive assistant systems, high end ESC, sensor fusion, engine management systems, transmission control units, inverter, battery management systems.
- AURIX™ application kit TC297 TFT
- LCD XGA display 320 x240 mini SD card slot
- Real-time clock with alarm, SRAM and unique Mac ID, on board microUSB debug/flash connector
- Acoustic beeper, USB to UART bridge, Ethernet PHY (if Ethernet is supported by device)
- LIN transceiver, high speed CAN transceiver, 4 low power status LEDs
- Multi voltage safety micro processor supply – TLF35584
- Standard power connector, microUSB connector for ASC0 interface and debug
- RJ45 Ethernet connector (if Ethernet supported by device), 10-pin header for DAP (Debug Access Port)
- 16-pin header for JTAG, 10-pin 2x5 header for LIN, 10-pin 2x5 header for CAN0
- 2 x 40-pin connectors with I/O signals RM 2.54mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
AURIX
-
Evalution Board TC297
No SVHC (21-Jan-2025)
32bit
TriCore
TC297
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate