Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.870 |
Price for:Each
Minimum: 1
Multiple: 1
€55.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITLGPWRBOM16TOBO1
Order Code4540079
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIPF021N13NM6
Kit Application TypePower Management
Application Sub TypeMOSFET
Kit ContentsModular Half-Bridge Power PCB IPF021N13NM6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITLGPWRBOM16TOBO1 is a modular half-bridge power PCB with OptiMOS™ 6 power MOSFETs for individual or paralleled MOSFET applications. This kit power board module utilizing the OptiMOS™ 6 power MOSFET 135V in D²PAK 7-pin package represents the power building block of the LVD scalable power demo board platform. It serves as a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge-based power topology. Suitable for cordless power tools, LEV and Forklift Motor Control (under 200V) and Light electric vehicles (LEV) applications.
- IMS PCB for increased cooling
- SMD power terminals with M5 thread
- Onboard test point terminals
- Scalability and versatility
- Rapid prototyping by building blocks
- Fast built customized solutions
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Modular Half-Bridge Power PCB IPF021N13NM6
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
IPF021N13NM6
Application Sub Type
MOSFET
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001