Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMC11BOOT001TOBO1
Order Code2376496
Also Known AsKIT_XMC11_BOOT_001, SP001069652
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.950 |
Price for:Each
Minimum: 1
Multiple: 1
€26.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC11BOOT001TOBO1
Order Code2376496
Also Known AsKIT_XMC11_BOOT_001, SP001069652
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC1100
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberXMC1100
Kit ContentsDev Board XMC1100
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The XMC1100 CPU Card for Arduino™ has two rows of pin headers which fully compatible with Arduino™ shield. Hence, the user can buy various Arduino shield boards off-the-shelf to test the capabilities of XMC1100 Microcontroller.
- XMC1100 microcontroller with 64KB flash
- Detachable SEGGER J-Link
- 6 LEDs
- Headers compatible with Arduino™ shield
- Power supply concept compatible with Arduino™ Uno
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC1100
Core Sub-Architecture
Cortex-M0
Kit Contents
Dev Board XMC1100
SVHC
Lead (17-Jan-2023)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC1100
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452