Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMC47RELAX5VADV1TOBO1
Order Code2910326
Also Known AsSP001427986, KIT_XMC47_RELAX_5V_AD_V1
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.490 |
Price for:Each
Minimum: 1
Multiple: 1
€28.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMC47RELAX5VADV1TOBO1
Order Code2910326
Also Known AsSP001427986, KIT_XMC47_RELAX_5V_AD_V1
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberXMC4700-F144
Kit ContentsEvaluation Relax Kit XMC4700-F144
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
XMC4700 relax kit designed to evaluate the capabilities of XMC4700 microcontroller. It is used in automation, commercial, construction and agricultural vehicles (CAV), industrial, motor control & drives, power supplies and solar energy systems.
- XMC4700-F144 microcontroller based on ARM® Cortex®-M4 at 144MHz, 2MB flash and 352KB RAM
- On-board debugger
- Power over USB
- ESD and reverse current protection
- 2 x user button and 2 x user LED
- Arduino hardware compatible 5V pinout
- RTC crystal, quad SPI flash and microSD card slot
- Ethernet PHY and RJ45 jack
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Relax Kit XMC4700-F144
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4700-F144
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452