Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMCLINKSEGGERV1TOBO1
Order Code2832441
Also Known AsKIT_XMC_LINK_SEGGER_V1, SP001425440
Technical Datasheet
112 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.220 |
Price for:Each
Minimum: 1
Multiple: 1
€78.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMCLINKSEGGERV1TOBO1
Order Code2832441
Also Known AsKIT_XMC_LINK_SEGGER_V1, SP001425440
Technical Datasheet
IC Product TypeDebugger Probe
Silicon Family NameXMC4000, XMC1000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Kit ContentsIsolated Debugger Probe KITXMCLINKSEGGERV1TOBO1
Features1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port
Product Range-
Product Overview
KITXMCLINKSEGGERV1TOBO1 is a XMC™ link functional isolated debug probe, based on SEGGER J-Link technology. This XMC™ link is an isolated debug probe for all XMC™ microcontrollers. The debug probe is based on SEGGER J-Link debug firmware, which enables use with DAVE™ and all common third-party compiler/IDEs (Altium Limited, Atollic, ARM/KEIL, IAR Systems, iSystem, Rowley Associates) known from the wide ARM® ecosystem.
- 1KV DC functional isolation
- Debug protocols: JTAG, SWD, SWV/SWO and Single Pin Debug (SPD)
- Virtual COM Port (UART-to-USB Bridge)
- Power (PC side): 5V via Micro-AB USB connector
- Power: (Target side) 2.5 to 5.5V via one of the debug connector (VDD)
- Target connectors: 10pin Cortex® debug, 8pin XMC™ MCU debug, Micro -AB USB connectors
Technical Specifications
IC Product Type
Debugger Probe
Core Architecture
ARM
Kit Contents
Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1
Product Range
-
Silicon Family Name
XMC4000, XMC1000
Core Sub-Architecture
Cortex-M4
Features
1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079832