Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMULTICANSBCV33BOARDTOBO1
Order Code4410868
Also Known AsSP001628324
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €124.040 |
Price for:Each
Minimum: 1
Multiple: 1
€124.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoMULTICANSBCV33BOARDTOBO1
Order Code4410868
Also Known AsSP001628324
Kit Application TypeInterface
Application Sub TypeSystem Basis Chip (SBC)
Silicon ManufacturerInfineon
Silicon Core NumberTLE9278-3BQX V33
Product Range-
Kit ContentsDemonstration Board TLE9278-3BQX V33
SVHCNo SVHC (21-Jan-2025)
Product Overview
MULTICANSBCV33BOARDTOBO1 is a demo board enables device evaluation and accelerates the design-in phase of the OPTIREG™/Multi-CAN Power+ SBC product family for an output voltage of 3.3V. It is populated with the representative product families’ superset component TLE9278-3BQX V33 supporting partial networking (PN). The evaluation board can be connected to the uIO STICK and controlled via USB using a powerful and intuitive graphical user interface (GUI) installed on your computer.
- 450KHz frequency
- SPI, uIO connector interfaces
- 750mA max output current
- 1.2V to 5V output voltage
- 4.5V to 28V supply voltage
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
System Basis Chip (SBC)
Silicon Core Number
TLE9278-3BQX V33
Kit Contents
Demonstration Board TLE9278-3BQX V33
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18