Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoOPTIGATRUSTMEVALKITTOBO1
Order Code3395320
Also Known AsSP005036082, OPTIGA TRUST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.910 |
Price for:Each
Minimum: 1
Multiple: 1
€105.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoOPTIGATRUSTMEVALKITTOBO1
Order Code3395320
Also Known AsSP005036082, OPTIGA TRUST
Technical Datasheet
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSLS32AIA010MS, SLS32AIA010MH, XMC4800
Kit ContentsIoT Connectivity w/OPTIGA Trust M Eval Board SLS32AIA010MS/SLS32AIA010MH/XMC4800
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OPTIGA™ Trust M evaluation and demonstration kit
- Based on XMC4800 Relax kit with extension board including OPTIGA™ Trust M
- Intuitive getting started guide with step by step descriptions
- Including all required cables, software and documentation
- Arduino form factor compatible
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4
Kit Contents
IoT Connectivity w/OPTIGA Trust M Eval Board SLS32AIA010MS/SLS32AIA010MH/XMC4800
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SLS32AIA010MS, SLS32AIA010MH, XMC4800
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25