Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVD1352NSPBF
Order Code2803436
Product RangeHEXFET PVD13
Also Known AsPVD1352NSPBF, SP001546816
Technical Datasheet
243 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.470 |
5+ | €5.300 |
10+ | €5.130 |
50+ | €4.670 |
100+ | €4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€5.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVD1352NSPBF
Order Code2803436
Product RangeHEXFET PVD13
Also Known AsPVD1352NSPBF, SP001546816
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeDC
Load Voltage Max100V
Load Current550mA
MOSFET Relay Package StyleDIP-8 (4-Pin Used)
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If25mA
On State Resistance Max1.5ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max-
Product RangeHEXFET PVD13
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
DC
Load Current
550mA
Relay Mounting
Surface Mount
Forward Current If
25mA
Isolation Voltage
4kV
Off State Leakage Current Max
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Load Voltage Max
100V
MOSFET Relay Package Style
DIP-8 (4-Pin Used)
Relay Terminals
Gull Wing
On State Resistance Max
1.5ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVD13
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001