Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.500 |
5+ | €8.480 |
10+ | €7.670 |
20+ | €7.150 |
50+ | €7.010 |
Product Information
Product Overview
The PVD1354NPBF is a HEXFET® thru-hole power MOSFET photovoltaic relay with bounce-free operation. This DC relay (PVD) is a single-pole, normally open solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilizes Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. It overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick-up power, bounce-free operation, low thermal offset voltages. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition.
- Solid-state reliability
- 10¹⁰ off-state resistance
- 1000V/µsec dv/dt
- 4000Vrms I/O isolation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPST-NO (1 Form A)
DC
550mA
Through Hole
25mA
4kV
-
No SVHC (21-Jan-2025)
SPST-NO
100V
DIP-8 (4-Pin Used)
PC Pin
1.5ohm
1pF
HEXFET PVD13
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate