Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.350 |
5+ | €7.470 |
10+ | €6.740 |
20+ | €6.620 |
50+ | €6.500 |
Product Information
Product Overview
The PVG612SPBF is a 1-pole HEXFET® Power MOSFET Photovoltaic Relay with 1NO contact configuration, surface mount. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedness.
- Bounce-free operation
- High load current capacity
- High off-state resistance
- Solid-state reliability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPST-NO
AC / DC
2A
Surface Mount
25mA
4kV
-
No SVHC (21-Jan-2025)
SPST-NO (1 Form A)
60V
DIP-6
Gull Wing
0.5ohm
1pF
HEXFET PVG612PbF
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate