Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.440 |
5+ | €5.750 |
10+ | €5.190 |
20+ | €5.100 |
50+ | €5.010 |
Product Information
Product Overview
The PVT312LPBF is a HEXFET® thru-hole power MOSFET photovoltaic relay employs an active current-limiting circuitry enabling it to withstand current surge transients. The photovoltaic relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes Infineon proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.
- Bounce-free operation
- Linear AC/DC operation
- Solid-state reliability
- 4000Vrms I/O isolation
Technical Specifications
SPST-NO (1 Form A)
AC / DC
170mA
Through Hole
PC Pin
4kV
1µA
No SVHC (21-Jan-2025)
SPST-NO
250V
DIP-6
25mA
15ohm
1pF
HEXFET PVT312
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate